Cart

TIP137

ST TIP137

image shown is a representation only

ST

PNP DARLINGTON 100V 8A TO220
Supplier: STMicroelectronics
Matchcode: TIP137
Rutronik No.: TDSTD3878
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.5561 $
27.81 $

Prices

50 0.5561 $
100 0.5171 $
250 0.4921 $
500 0.4448 $
900 0.4087 $

PNP DARLINGTON 100V 8A TO220 Description

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Parameter

Package
TO220
Polarisation
PNP
I(C)
12 A
V(CEO)
100 V
Current gain
1000
P(tot)
70 W
V(CBO)
100 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?