Cart

TIP112

ST TIP112

image shown is a representation only

ST

NPN DARLINGTON 100V 2A TO220
Supplier: STMicroelectronics
Matchcode: TIP112
Rutronik No.: TDSTD8159
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.4069 $
20.35 $

Prices

50 0.4069 $
150 0.3785 $
250 0.3602 $
500 0.3256 $
1,050 0.2991 $

NPN DARLINGTON 100V 2A TO220 Description

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Parameter

Package
TO220
Polarisation
NPN
I(C)
2 A
V(CEO)
100 V
Current gain
1000
P(tot)
50 W
V(CBO)
100 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?