Cart

TDA7721

ST TDA7721

image shown is a representation only

ST

5 band car audio processor
Supplier: STMicroelectronics
Matchcode: TDA7721
Rutronik No.: ICOP7559
Unit Pack: 25
MOQ: 1000
package: TSSOP28
Packaging: TUBE
On request
1.96 $
1,960.00 $

5 band car audio processor Description

5 band car audio processor

Parameter

Automotive
NO
Package
TSSOP28
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?