Cart

TDA75610S-ZST

ST

4 x 45 W power amplifier
Supplier: STMicroelectronics
Matchcode: TDA75610S-ZST
Rutronik No.: ICOP7563
Unit Pack: 600
MOQ: 600
package: PowerSO36
Packaging: REEL
On request
5.66 $
3,396.00 $

Prices

600 5.66 $
1,200 4.97 $

4 x 45 W power amplifier Description

Low voltage operation, high efficiency (class SB), intelligent, quad BTL output power amplifier with full I2C diagnostics including tweeter detection and hardware stand-by/mute

Parameter

Package
PowerSO36
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?