Cart

TDA7479ADTR

ST TDA7479ADTR

image shown is a representation only

ST

Sgl Chip RDS Demod TSSOP16 _SM _NO ROHS
Supplier: STMicroelectronics
Matchcode: TDA7479ADTR
Rutronik No.: ICOP7152
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.12 $
2,800.00 $

Prices

2,500 1.12 $
5,000 1.04 $

Sgl Chip RDS Demod TSSOP16 _SM _NO ROHS Description

RDS Demodulator + Filter

Parameter

Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
0.003 MHz
Icc/ Channel
7500 µA
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP16
Leadfree Defin.
Leaded
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?