Cart

TDA7388

ST

Audio Op 45W Bridge FW25 _THT
Supplier: STMicroelectronics
Matchcode: TDA7388
Rutronik No.: ICOP7344
Unit Pack: 17
MOQ: 357
package: FW25
Packaging: TUBE
On request
2.16 $
771.12 $

Prices

357 2.16 $
1,428 2.04 $

Audio Op 45W Bridge FW25 _THT Description

Quad BTL output power amplifier with stand-by and mute

Parameter

R2R
R2R Out
Shutdown
No
Input offset
100 mV
Vcc(min)
8 V
Vcc(max)
18 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
THT
Footprint
656.79 mm²
Automotive
NO
Package
FW25
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?