Cart

TDA7294V

ST TDA7294V

image shown is a representation only

ST

XxOP xMHz 10V/µs MW15 _THT
Supplier: STMicroelectronics
Matchcode: TDA7294V
Rutronik No.: ICRTV4435
Unit Pack: 25
MOQ: 500
package: MW15
Packaging: TUBE
On request
4.22 $
2,110.00 $

Prices

500 4.22 $
1,500 4.08 $

XxOP xMHz 10V/µs MW15 _THT Description

100 V, 100 W DMOS audio amplifier with mute and standby

Parameter

Slew rate
10 V/µs
Package
MW15
Optimisation
LowNoise
R2R
No
Vcc(min)
10 V
Shutdown
Yes
Vcc(max)
40 V
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Input offset
10 mV
Input bias
500000 pA
Leadfree Defin.
10
Packaging
TUBE
Mounting
THT
Footprint
433.16 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?