Cart

TDA7292

ST TDA7292

image shown is a representation only

ST

2x40W Stereo Audio 11V/ms _SMD
Supplier: STMicroelectronics
Matchcode: TDA7292
Rutronik No.: ICOP6996
Unit Pack: 25
MOQ: 25
package: MW11
Packaging: TUBE
In Stock
3.65 $
91.25 $

Prices

25 3.65 $
75 3.51 $
200 3.45 $
500 3.31 $
1,500 3.20 $

2x40W Stereo Audio 11V/ms _SMD Description

40 W + 40 W stereo amplifier with mute and standby

Parameter

Slew rate
11 V/µs
Channels
2
Package
MW11
Optimisation
ClassAB
R2R
No
Vcc(min)
10 V
Shutdown
Yes
Vcc(max)
40 V
Automotive
NO
Top(min)
-20 °C
Top(max)
80 °C
Input offset
10 mV
Noise
4000 nV/rtHz
Input bias
500 pA
Leadfree Defin.
10
Packaging
TUBE
Mounting
THT
Footprint
435.12 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?