Cart

TDA7269A

ST

2X14W AUDIO AMPLI
Supplier: STMicroelectronics
Matchcode: TDA7269A
Rutronik No.: ICRTV4210
Unit Pack: 1
MOQ: 500
package: Multiwatt
Packaging: TUBE
On request
1.85 $
925.00 $

2X14W AUDIO AMPLI Description

2 x 14W stereo amplifier with mute and standby

Parameter

Optimisation
Audio
Channels
2
BW
0.02 MHz
Package
Multiwatt
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Vcc(min)
5 V
Vcc(max)
20 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?