Cart

TDA7264

ST

2xOP xMHz 10V/µs MW8 _THT
Supplier: STMicroelectronics
Matchcode: TDA7264
Rutronik No.: ICRTV4797
Unit Pack: 25
MOQ: 25
package: MW8
Packaging: TUBE
In Stock
2.85 $
71.25 $

Prices

25 2.85 $
50 2.73 $
75 2.69 $
125 2.58 $
200 2.49 $

2xOP xMHz 10V/µs MW8 _THT Description

25 W + 25 W stereo amplifier with mute and standby

Parameter

Slew rate
10 V/µs
Package
MW8
Channels
2
Optimisation
Audio
R2R
No
Vcc(min)
5 V
Shutdown
Yes
Vcc(max)
22.5 V
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Leadfree Defin.
10
Packaging
TUBE
Mounting
THT
Footprint
398.86 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?