Cart

TDA2005R

ST TDA2005R

image shown is a representation only

ST

Audio Amp 20W MW11 _THT
Supplier: STMicroelectronics
Matchcode: TDA2005R
Rutronik No.: ICOP7181
Unit Pack: 25
MOQ: 500
package: MW11
Packaging: TUBE
On request
1.33 $
665.00 $

Prices

500 1.33 $
1,500 1.25 $

Audio Amp 20W MW11 _THT Description

Single BTL or dual SE output amplifier

Parameter

Channels
2
Optimisation
Audio
R2R
No
Shutdown
Yes
Input offset
150 mV
Vcc(min)
8 V
Vcc(max)
18 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
THT
Footprint
435.12 mm²
Automotive
NO
Package
MW11
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?