Cart

T835-600B-TR

ST T835-600B-TR

image shown is a representation only

ST

TRIAC 8A 600V DPAK
Supplier: STMicroelectronics
Matchcode: T835-600B
Rutronik No.: TRIAC5062
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.4538 $
2,269.00 $

Prices

5,000 0.4538 $
10,000 0.4286 $

TRIAC 8A 600V DPAK Description

8A Snubberless™ Triacs

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?