Cart

T835-600B-TR

ST T835-600B-TR

image shown is a representation only

ST

TRIAC 8A 600V DPAK
Supplier: STMicroelectronics
Matchcode: T835-600B $
Rutronik No.: THYR90178
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.9848 $
2,462.00 $

Prices

2,500 0.9848 $
5,000 0.8617 $

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?