Cart

T810T-8T

ST T810T-8T

image shown is a representation only

ST

TRIAC 800V 8A TO-220
Supplier: STMicroelectronics
Matchcode: T810T-8T
Rutronik No.: TRIAC5332
Unit Pack: 50
MOQ: 3000
package: TO-220
Packaging: TUBE
On request
0.4472 $
1,341.60 $

TRIAC 800V 8A TO-220 Description

T series

Parameter

I (TRMS) eff
8 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
TO-220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?