Cart

T810-800B-TR

ST T810-800B-TR

image shown is a representation only

ST

TRIAC 8A 800V DPAK
Supplier: STMicroelectronics
Matchcode: T810-800B
Rutronik No.: TRIAC4998
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.954 $
2,385.00 $

Prices

2,500 0.954 $
5,000 0.8348 $
7,500 0.7275 $

TRIAC 8A 800V DPAK Description

8A logic level Triacs

Parameter

I (TRMS) eff
8 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?