Cart

T810-600G-TR

ST T810-600G-TR

image shown is a representation only

ST

TRIAC 8A 600V D2PAK
Supplier: STMicroelectronics
Matchcode: T810-600G
Rutronik No.: TRIAC5106
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.4418 $
883.60 $

Prices

2,000 0.4418 $
4,000 0.4296 $
6,000 0.4173 $
8,000 0.3743 $

TRIAC 8A 600V D2PAK Description

8A logic level Triacs

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?