Cart

T810-600B

ST T810-600B

image shown is a representation only

ST

TRIAC 8A 600V DPAK
Supplier: STMicroelectronics
Matchcode: T810-600B
Rutronik No.: TRIAC4683
Unit Pack: 75
MOQ: 3000
package: DPAK
Packaging: TUBE
On request
0.5726 $
1,717.80 $

TRIAC 8A 600V DPAK Description

8A logic level Triacs

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?