Cart

T810-600B-TR

ST T810-600B-TR

image shown is a representation only

ST

TRIAC 8A 600V DPAK
Supplier: STMicroelectronics
Matchcode: T810-600B
Rutronik No.: THYR90224
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.435 $
1,087.50 $

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?