Cart

T435-700B-TR

ST T435-700B-TR

image shown is a representation only

ST

TRIAC 4A 700V DPAK
Supplier: STMicroelectronics
Matchcode: T435-700B
Rutronik No.: THYR90324
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Topseller
On request
0.3639 $
909.75 $

Prices

2,500 0.3639 $
5,000 0.3457 $
7,500 0.3426 $
10,000 0.3396 $
15,000 0.3245 $

TRIAC 4A 700V DPAK Description

4A Snubberless™ Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
700 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?