Cart

T435-700B-TR

ST T435-700B-TR

image shown is a representation only

ST

TRIAC 4A 700V DPAK
Supplier: STMicroelectronics
Matchcode: T435-700B $
Rutronik No.: THYR90325
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available
0.5649 $
1,412.25 $

Prices

2,500 0.5649 $
5,000 0.5084 $
7,500 0.4801 $
10,000 0.4166 $

Parameter

I (TRMS) eff
4 A
U(RRM)
700 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?