Cart

T410-600H

ST T410-600H

image shown is a representation only

ST

TRIAC 4A 600V IPAK
Supplier: STMicroelectronics
Matchcode: T410-600H
Rutronik No.: TRIAC4837
Unit Pack: 75
MOQ: 75
package: IPAK
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4969 $
37.27 $

Prices

75 0.4969 $
150 0.4437 $
300 0.3905 $

TRIAC 4A 600V IPAK Description

4A logic level Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
IPAK
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?