Cart

T410-600B-TR

ST T410-600B-TR

image shown is a representation only

ST

TRIAC 4A 600V DPAK
Supplier: STMicroelectronics
Matchcode: T410-600B $
Rutronik No.: THYR90323
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.4281 $
2,140.50 $

Prices

5,000 0.4281 $
10,000 0.4044 $

TRIAC 4A 600V DPAK Description

4A logic level Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?