Cart

T405-800B-TR

ST T405-800B-TR

image shown is a representation only

ST

TRIAC 4A 800V DPAK
Supplier: STMicroelectronics
Matchcode: T405-800B
Rutronik No.: TRIAC4806
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.5919 $
1,479.75 $

Prices

2,500 0.5919 $
5,000 0.5327 $
7,500 0.5179 $
10,000 0.4513 $

TRIAC 4A 800V DPAK Description

4A logic level Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?