Cart

T405-600H

ST T405-600H

image shown is a representation only

ST

TRIAC 4A 600V IPAK
Supplier: STMicroelectronics
Matchcode: T405-600H
Rutronik No.: TRIAC4839
Unit Pack: 75
MOQ: 75
package: IPAK
Packaging: TUBE
Best Choice
In Stock
0.3389 $
25.42 $

Prices

75 0.3389 $
225 0.305 $
375 0.2966 $
675 0.2881 $
1,275 0.2584 $

TRIAC 4A 600V IPAK Description

4A logic level Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
IPAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?