- Home
- Semiconductors
- Triacs / Thyristors
- STMicroelectronics Triacs / Thyristors
image shown is a representation only

TRIAC 4A 600V DPAK
Supplier:
STMicroelectronics
Matchcode:
T405-600B
Rutronik No.:
THYR90219
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Topseller
- I (TRMS) eff
-
4 A
- U(RRM)
-
600 V
- Tab voltage
-
NONINSULAT
- I(GT) max
-
5 mA
- Automotive
-
NO
- Package
-
DPAK
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TRIAC 4A 600V DPAK
package:
DPAK
Packaging:
TUBE
Best Choice
TRIAC 4A 600V IPAK
package:
IPAK
Packaging:
TUBE
Best Choice
TRIAC 4A 600V DPAK
package:
DPAK
Packaging:
REEL
TRIAC 4A 600V DPAK
package:
DPAK
Packaging:
REEL
TRIAC 4A 600V DPAK
package:
DPAK
Packaging:
REEL
TRIAC 4A 600V DPAK
package:
DPAK
Packaging:
TUBE
TRIAC 4A 600V TO220
package:
TO220
Packaging:
TUBE
Best Choice
TRIAC 4A 600V TO220
package:
TO220
Packaging:
TUBE
TRIAC 4A 600V TO251
package:
TO251
Packaging:
TUBE
TRIAC 4A 600V TO202-3
package:
TO202
Packaging:
BULK
Previous
Next