Cart

T405-600B-TR

ST T405-600B-TR

image shown is a representation only

ST

TRIAC 4A 600V DPAK
Supplier: STMicroelectronics
Matchcode: T405-600B
Rutronik No.: TRIAC4725
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.4406 $
1,101.50 $

Prices

2,500 0.4406 $
5,000 0.3877 $

TRIAC 4A 600V DPAK Description

4A logic level Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?