Cart

T2550-12I

ST

TRIAC 25A 1200V D2PAK
Supplier: STMicroelectronics
Matchcode: T2550-12I
Rutronik No.: THYR5355
Unit Pack: 50
MOQ: 1000
package: TO220ABIns
Packaging: BULK
On request
2.43 $
2,430.00 $

Parameter

I (TRMS) eff
25 A
U(RRM)
1200 V
I(GT) max
50 mA
Automotive
NO
Package
TO220ABIns
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?