Cart

T2535-800G

ST T2535-800G

image shown is a representation only

ST

TRIAC 25A 800V D2PAK
Supplier: STMicroelectronics
Matchcode: T2535-800G
Rutronik No.: TRIAC5081
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: TUBE
On request
1.54 $
1,540.00 $

TRIAC 25A 800V D2PAK Description

25A Snubberless™ Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?