Cart

T2035H-6I

ST T2035H-6I

image shown is a representation only

ST

TRIAC 20A 600V TO220AB INSULAT.
Supplier: STMicroelectronics
Matchcode: T2035H-6I $
Rutronik No.: THYR90326
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.26 $
1,260.00 $

TRIAC 20A 600V TO220AB INSULAT. Description

High-temperature 20A Triacs

Parameter

I (TRMS) eff
20 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?