Cart

T1635T-8T

ST T1635T-8T

image shown is a representation only

ST

TRIAC 16A 800V TO220 non isol.
Supplier: STMicroelectronics
Matchcode: T1635T-8T
Rutronik No.: THYR90092
Unit Pack: 1
MOQ: 2000
package: TO220
Packaging: TUBE
On request
0.4446 $
889.20 $

TRIAC 16A 800V TO220 non isol. Description

T series

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
Tab voltage
non iso
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?