Cart

T1635T-8I

ST T1635T-8I

image shown is a representation only

ST

TRIAC 16A 800V TO-220
Supplier: STMicroelectronics
Matchcode: T1635T-8I
Rutronik No.: THYR90286
Unit Pack: 1
MOQ: 1
package: TO220
Packaging: INDIVIDUAL
On request
1.47 $
0 $
Article with this quantity is not orderable.

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
I(GT) max
10 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?