Cart

T1635T-8I

ST T1635T-8I

image shown is a representation only

ST

TRIAC 16A 800V TO220
Supplier: STMicroelectronics
Matchcode: T1635T-8I
Rutronik No.: TRIAC5226
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.85 $
42.50 $

Prices

50 0.85 $
250 0.7566 $
500 0.6658 $

TRIAC 16A 800V TO220 Description

Snubberless™ 16 A Triac

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?