Cart

T1635-800G-TR

ST T1635-800G-TR

image shown is a representation only

ST

TRIAC 16A 800V D2PAK
Supplier: STMicroelectronics
Matchcode: T1635-800G-TR
Rutronik No.: THYR90244
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
1.0609 $
2,121.80 $

Prices

2,000 1.0609 $
4,000 1.0019 $
6,000 0.8693 $

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
I(GT) max
50 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?