Cart

T1625T-8I

ST T1625T-8I

image shown is a representation only

ST

TRIAC 16A 800V TO220AB 25mA
Supplier: STMicroelectronics
Matchcode: T1625T-8I
Rutronik No.: THYR90423
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available
0.7235 $
36.18 $

Prices

50 0.7235 $
100 0.6828 $
200 0.6602 $
400 0.615 $
700 0.5788 $

TRIAC 16A 800V TO220AB 25mA Description

Standard 16 A Triac

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
I(GT) max
25 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?