Cart

T1620-700W

ST T1620-700W

image shown is a representation only

ST

TRIAC 600V 16A TO-220
Supplier: STMicroelectronics
Matchcode: T1620-700W
Rutronik No.: THYR90248
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 04/20/2016
1.32 $
1,320.00 $
Article with this quantity is not orderable.

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
I(GT) max
25 mA
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?