T1610T-8T

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: T1610T-8T
Rutronik No.: THYR90164
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
TRIAC 16A 800V TO-220 Description
T series
Parameter
- I (TRMS) eff
- 16 A
- U(RRM)
- 800 V
- I(GT) max
- 10 mA
- Automotive
- NO
- Package
- TO220
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- Supplier Lead time
- 28 weeks