Cart

T1610-800G-TR

ST T1610-800G-TR

image shown is a representation only

ST

TRIAC 16A 800V D2PAK
Supplier: STMicroelectronics
Matchcode: T1610-800G
Rutronik No.: THYR90216
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Topseller
On request
1.0503 $
1,050.30 $

Prices

1,000 1.0503 $
2,000 0.9453 $
4,000 0.919 $
6,000 0.8928 $
8,000 0.8009 $

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?