Cart

T1235H-6G-TR

ST T1235H-6G-TR

image shown is a representation only

ST

TRIAC 12A 600V D2PAK HIGH TEMP
Supplier: STMicroelectronics
Matchcode: T1235H-6G
Rutronik No.: TRIAC5091
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.8826 $
1,765.20 $

Prices

2,000 0.8826 $
4,000 0.8335 $
6,000 0.7232 $

TRIAC 12A 600V D2PAK HIGH TEMP Description

High-temperature 12A Triacs

Parameter

I (TRMS) eff
12 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?