Cart

T1235-800G-TR

ST T1235-800G-TR

image shown is a representation only

ST

TRIAC 12A 800V D2PAK
Supplier: STMicroelectronics
Matchcode: T1235-800G
Rutronik No.: THYR90215
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
Topseller
On request
0.4123 $
824.60 $

Prices

2,000 0.4123 $
4,000 0.4085 $
6,000 0.3969 $

Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?