Cart

T1235-800G-TR

ST T1235-800G-TR

image shown is a representation only

ST

TRIAC 12A 800V D2PAK
Supplier: STMicroelectronics
Matchcode: T1235-800G
Rutronik No.: TRIAC5107
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Soon available
1.1193 $
1,119.30 $

Prices

1,000 1.1193 $
2,000 1.0074 $
4,000 0.9514 $
6,000 0.8255 $

TRIAC 12A 800V D2PAK Description

12A Snubberless™ Triacs

Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?