Cart

T1210T-8FP

ST T1210T-8FP

image shown is a representation only

ST

TRIAC 800V 12A TO-220
Supplier: STMicroelectronics
Matchcode: T1210T-8FP
Rutronik No.: THYR90280
Unit Pack: 1
MOQ: 1
package: TO-220
Packaging: INDIVIDUAL
On request
1.42 $
0 $
Article with this quantity is not orderable.

Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
I(GT) max
10 mA
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?