Cart

T1210-800G-TR

ST T1210-800G-TR

image shown is a representation only

ST

TRIAC 12A 800V D2PAK
Supplier: STMicroelectronics
Matchcode: T1210-800G
Rutronik No.: TRIAC4988
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Soon available
0.482 $
482.00 $

Prices

1,000 0.482 $
2,000 0.458 $
3,000 0.4504 $
6,000 0.4263 $

TRIAC 12A 800V D2PAK Description

12A Snubberless™ Triacs

Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?