Cart

STY60NM50

ST

N-CH PWR-MOSFET 60A 500V MAX247
Supplier: STMicroelectronics
Matchcode: STY60NM50
Rutronik No.: TMOSP6938
Unit Pack: 30
MOQ: 150
package: Max247-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
6.92 $
1,038.00 $

N-CH PWR-MOSFET 60A 500V MAX247 Description

N-Channel 500V - 0.045 Ohm - 60A Max247(TM) Zener-Protected MDmesh(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
0.05 mOhm
Package
Max247-3
P(tot)
560 W
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?