Cart

STWLC03JR

ST STWLC03JR

image shown is a representation only

ST

DUAL-MODE WIRLESS RECEIVER
Supplier: STMicroelectronics
Matchcode: STWLC03JR
Rutronik No.: ICWCT1007
Unit Pack: 1000
MOQ: 1000
package: FlipChip77
Packaging: REEL
On request
4.09 $
4,090.00 $

Prices

1,000 4.09 $
2,000 2.78 $

Parameter

Type
ReceiVer
Standard
QI/WPA
Output Power
7.5 W
Automotive
NO
Package
FlipChip77
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
C
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?