Cart

STWD100NYWY3F

ST STWD100NYWY3F

image shown is a representation only

ST

Watchdog Timer SOT23-5
Supplier: STMicroelectronics
Matchcode: STWD100NYWY3F
Rutronik No.: ICREF1020
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.4822 $
1,446.60 $

Prices

3,000 0.4822 $
6,000 0.4179 $
9,000 0.4139 $

Watchdog Timer SOT23-5 Description

Watchdog

Parameter

Package
SOT23-5
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?