Cart

STWA65N60DM6

ST STWA65N60DM6

image shown is a representation only

ST

N-CH 600V 38A 60mOhm TO247LL
Supplier: STMicroelectronics
Matchcode: STWA65N60DM6
Rutronik No.: TMOS2723
Unit Pack: 30
MOQ: 30
package: TO-247LL
Packaging: TUBE
In Stock
6.17 $
185.10 $

Prices

30 6.17 $
60 5.81 $
90 5.46 $
120 4.76 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
38 A
RDS(on)at 10V
60 mOhm
Package
TO-247LL
Q(g)
54 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM6
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?