Cart

STWA48N60DM2

ST STWA48N60DM2

image shown is a representation only

ST

N-CH 600V 40A 65mOhm TO247
Supplier: STMicroelectronics
Matchcode: STWA48N60DM2
Rutronik No.: TMOS2505
Unit Pack: 30
MOQ: 30
package: TO247LL
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
6.05 $
181.50 $

Prices

30 6.05 $
60 5.70 $
90 5.35 $
120 4.83 $
180 4.67 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
65 mOhm
Package
TO247LL
Q(g)
70 nC
P(tot)
300 W
R(thJC)
0.42 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM2
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?