Cart

STWA40N95K5

ST

N-CH 950V 38A 0,13mOhm TO247LL
Supplier: STMicroelectronics
Matchcode: STWA40N95K5
Rutronik No.: TMOSP12878
Unit Pack: 30
MOQ: 600
package: TO247LL-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
10.52 $
6,312.00 $

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
38 A
RDS(on)at 10V
130 mOhm
Package
TO247LL-3
Q(g)
93 nC
P(tot)
450 W
R(thJC)
0.28 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?