Cart

STW9N150

ST STW9N150

image shown is a representation only

ST

N-CH 1.5kV 8A 2500mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW9N150
Rutronik No.: TMOSP8441
Unit Pack: 30
MOQ: 30
package: TO247
Packaging: TUBE
In Stock
8.54 $
256.20 $

Prices

30 8.54 $
60 8.05 $
90 6.83 $
120 6.47 $

N-CH 1.5kV 8A 2500mOhm TO247-3 Description

N-channel 1500V - 2.2Ohm - 8A - TO-247

Parameter

Configuartion
N-CH
V(DS)
1500 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
2500 mOhm
Package
TO247
Q(g)
89.3 nC
P(tot)
320 W
R(thJC)
0.39 K/W
Logic level
NO
Automotive
NO
Technology
PowerMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?