Cart

STW88N65M5

ST STW88N65M5

image shown is a representation only

ST

N-CH 650V 84A 29mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW88N65M5
Rutronik No.: TMOSP10701
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
12.53 $
7,518.00 $

N-CH 650V 84A 29mOhm TO247-3 Description

N-channel 650 V, 0.024 Ohm typ., 84 A, MDmesh(TM) V Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
84 A
RDS(on)at 10V
29 mOhm
Package
TO247
Q(g)
204 nC
P(tot)
450 W
R(thJC)
0.28 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?